Upgrade your connectivity with the AMPLIMITE 0.50 Series 2-Row Plug Assembly, featuring 40 gold-plated positions for reliable data transmission. Designed for high-speed applications, this connector boasts a 1A amperage rating and through-hole solder termination for secure attachment. Its all-plastic shell construction ensures durability, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for industrial and commercial use, this assembly, housed in a convenient tray packaging, offers a seamless solution for your D-Sub and D-Ribbon connectivity needs. Elevate your connections with the AMPLIMITE 0.50 Series Plug Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5174215-2
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Plug
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Gold
Number of Positions: 40
Profile: Standard
Packaging: Tray
Shell Type: All Plastic
SKU: AMP5174215-2
Post Plating Material: Tin over Nickel
PCB Mount Orientation: Vertical
PCB Contact Termination Area Plating Material: Tin
Contact Base Material: Phosphor Bronze
Contact Shape and Form: Square
Contact Mating Area Plating Thickness: 30 µin
PCB Thickness (Recommended): .8 - 1.6 mm
Housing Material: PBT
Housing Color: Black
Centerline (Pitch): 1.27 mm / .05 in
UL Flammability Rating: UL 94V-0
Montageausrichtung der Leiterplatte: Without
Mating Connector Lock: Without
PCB Mounting Style: Through Hole - Solder
Mating Retention: Without
PCB Mount Retention: Without
PCB Mount Alignment: Without
Connector Mounting Type: Board Mount
Mating Alignment: Without
Circuit Application: Signal
Connector System: Cable-to-Board
Product Type: Connector
Row-to-Row Spacing: .1 in / 2.54 mm
Connector Type: Connector Assembly
Shielded: No
Connector and Contact Terminates To: Printed Circuit Board
Termination Post Length: 3.1 mm / .122 in
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: