Experience seamless connectivity with the AMPLIMITE 0.50 Series D-Sub Connector, designed for high-performance applications. Featuring 30 gold-plated contacts in a 4-row receptacle configuration, this connector ensures reliable data transmission with minimal signal loss. With a standard profile and through-hole solder termination, it offers easy integration onto PCBs. The all-plastic shell construction provides durability while meeting RoHS compliance standards for environmentally conscious operations. Ideal for a wide range of industries, this connector guarantees optimal functionality in demanding environments. Upgrade your connectivity solutions with the AMPLIMITE 0.50 Series D-Sub Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5175710-1
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Receptacle
Number of Rows: 4
Termination Method: Through Hole - Solder
Contact Plating: Gold
Number of Positions: 30
Profile: Standard
Shell Type: All Plastic
SKU: AMP5175710-1
Post Plating Material: Tin over Nickel
PCB Mount Orientation: Vertical
PCB Contact Termination Area Plating Material: Tin
Contact Shape and Form: Square
Contact Base Material: Copper Alloy
Centerline (Pitch): .05 in / 1.27 mm
Housing Material: Thermoplastic
Housing Color: Black
UL Flammability Rating: UL 94V-0
Mating Retention: Without
Connector Mounting Type: Board Mount
PCB Mount Alignment: Without
Mating Connector Lock: Without
Montageausrichtung der Leiterplatte: Without
PCB Mount Retention: With
Mating Alignment: Without
PCB Mounting Style: Through Hole - Solder
PCB Mount Retention Type: Retention Solder Tails
Panel Mount Feature: Without
Circuit Application: Signal
Grounded: No
Grounding Straps: Without
Connector Type: Connector Assembly
Shielded: No
Row-to-Row Spacing: 2.54 mm / .1 in
Grounding Indents: Without
Product Type: Connector
Connector System: Cable-to-Board
Connector and Contact Terminates To: Printed Circuit Board
Grounding Clips: Without
Termination Post Length: .122 in / 3.1 mm
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: