Introducing the Z-PACK/C M-HDR 55P, a high-density board mount connector for power and signal applications. Designed for reliability and performance, this straight orientation connector features 55 contacts in 5 rows, with a pitch of 2mm. With UL 94V-0 housing material and phosphor bronze contacts plated with tin, it ensures durability and efficient conductivity. Operating in a wide temperature range from -55 to 125°C, it is suitable for various environments. Featuring through-hole press-fit termination and a compact design, it is ideal for mezzanine board-to-board configurations. RoHS compliant and with a mating alignment type of Polarizing Peg, it offers ease of installation and compatibility with modern systems. Whether for data or power transmission, the Z-PACK/C M-HDR 55P is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5188232-9
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Contacts: 55
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .078 in, 2 mm
Contact Type: Pin
Package Quantity: 21
Contact Amperage: 1.5 A
Number of Positions: 55
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Vertical
GPL: 472
Packaging: Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 20 µin, .5 µm
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
Mating Alignment Type: Polarizing Peg
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6251
Number of Columns: 11
Connector Length: 25 mm
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Mezzanine
Connector Assembly Type: PCB Mount Header
CompactPCI Designation: None
Feedthrough Post Length: 3.7 mm
Front Mating Level: Level 1
Crosstalk Version: Standard
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5188232-9
SKU: AMP5188232-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: