520432-1
4 SDL FERRULE,BULK PKG
Enhance the performance of your Shielded Data Link setup with our SDL Ferrules, designed for seamless connectivity and optimal data transmission. Crafted with precision and meeting UL 94V-2 standards for safety and quality, these gray-colored accessories feature tin contact plating for reliable conductivity. Each plug is carefully packaged in bulk for convenience, making them essential for maintaining your network infrastructure. RoHS compliant and of the highest quality, our SDL Ferrules are a must-have accessory for any professional installation. Upgrade your connectivity solutions with ease, and experience seamless data transfer like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 520432-1 |
Color: | Gray |
Series: | Shielded Data Link |
Gender: | Plug |
Contact Plating: | Tin |
Packaging: | Bulk |
Product: | SDL Ferrules |
Product Type: | Accessory |
Standards Met: | UL 94V-2 |
SKU: | AMP520432-1 |
Ferrule Plating Finish: | Bright |
Ferrule Material: | Copper |
Ferrule Plating Material: | Tin |
Number of Positions: | 4 |
Number of Conductors: | 4 |
Cable Outside Diameter: | 3.73 - 4.42 mm / .147 - .174 in |
Housing Material: | Polycarbonate |
Housing Color: | Smoke Gray |
UL Flammability Rating: | UL 94V-2 |
PCB Mount Retention: | Without |
Accessory Type: | Ferrule |
Receptacle Configuration: | Standard |
Cable Type: | Round |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |