520462-1
6 SDL RND SHIELD,TOP,BULK PKG
Enhance the performance and durability of your Shielded Data Link with our Top Shield accessory. Designed for seamless integration, this essential component meets CSA and UL standards for reliable connectivity. Crafted from high-quality Polycarbonate - GF, it offers exceptional strength and protection. The Smoke Gray housing adds a sleek touch to your setup, while the UL 94V-2 flammability standard ensures safety. With six conductors and positions, it's perfect for round cable installations. Ideal for data and devices, this Loose Piece accessory is a must-have for maintaining optimal connectivity in any environment. Rest assured, it complies with RoHS regulations for environmentally-friendly operation. Elevate your RJ Connector setup with this top-of-the-line accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 520462-1 |
Series: | Shielded Data Link |
Accessory Type: | Top Shield |
Gender: | Plug |
Housing Material: | Polycarbonate - GF |
Package Quantity: | 1 |
Cable Type: | Round |
Number of Conductors: | 6 |
Number of Positions: | 6 |
Housing Color: | Smoke Gray |
GPL: | 340 |
Packaging: | Loose Piece |
PCB Retention: | Without |
GPL Description: | Data and Devices |
Product Code: | 1006 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Receptacle Configuration: | Standard |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 520462-1 |
SKU: | AMP520462-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |