520463-1
6 SDL RND SHIELD,BTTM,BULK PKG
Enhance the performance and reliability of your Shielded Data Link with this essential Bottom Shield accessory. Designed to meet CSA and UL standards for optimal safety, it features a durable Polycarbonate - GF housing in a sleek Smoke Gray color. With easy installation and a secure fit, this accessory ensures seamless connectivity for your Round cable with 6 conductors and positions. Perfect for Data and Devices applications, it guarantees high-quality transmission with RoHS compliance. Elevate your networking setup with this indispensable component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 520463-1 |
Series: | Shielded Data Link |
Accessory Type: | Bottom Shield |
Gender: | Plug |
Housing Material: | Polycarbonate - GF |
Package Quantity: | 1 |
Cable Type: | Round |
Number of Conductors: | 6 |
Number of Positions: | 6 |
Housing Color: | Smoke Gray |
GPL: | 340 |
Packaging: | Loose Piece |
PCB Retention: | Without |
GPL Description: | Data and Devices |
Product Code: | 1006 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Receptacle Configuration: | Standard |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 520463-1 |
SKU: | AMP520463-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |