520467-1
16 SDL RND SHIELD,BTM,BULK PKG
Part Aliases: TE Connectivity 4-26770-6185,4021959
Enhance your data link performance with our Shielded Data Link Bottom Shield, a crucial accessory designed to optimize connectivity. Compliant with CSA and UL standards, this plug connector features a durable housing crafted from Polycarbonate - GF in a sleek Smoke Gray finish. With 16 conductors and positions, it ensures seamless transmission in round cable setups. Perfect for data and device applications, this loose piece packaging accessory guarantees reliability and efficiency in every connection. Upgrade your network setup with this essential component that prioritizes both functionality and compliance, making it a must-have in any tech arsenal.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 520467-1 |
Series: | Shielded Data Link |
Accessory Type: | Bottom Shield |
Gender: | Plug |
Housing Material: | Polycarbonate - GF |
Package Quantity: | 1 |
Cable Type: | Round |
Number of Conductors: | 16 |
Number of Positions: | 16 |
Housing Color: | Smoke Gray |
GPL: | 340 |
Packaging: | Loose Piece |
PCB Retention: | Without |
GPL Description: | Data and Devices |
Product Code: | 1006 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Receptacle Configuration: | Standard |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 4-26770-6185,4021959 520467-1 |
SKU: | AMP520467-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |