Enhance connectivity in your electronic applications with the AMPLIMITE HD-20 Series D-Sub Connector. This high-performance plug features UL 94V-0 compliance for added safety and durability. With a total of nine contacts arranged in two rows, it ensures seamless data transmission. The brass contacts with gold plating guarantee optimal conductivity and longevity. Designed for board mount assembly with a pitch of 2.74 mm, it offers easy integration into your circuitry. Its full metal shell construction provides robust protection in demanding environments. RoHS compliant, this connector is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5205733-7
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5205733-7
Shell Plating Material:Zinc
Plastic:No
Post Size:.64 mm / .025 in
Insert Material:Polyamide, GV
Shell Material:Steel
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Square
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Brass
PCB Thickness (Recommended):2.36 mm / .062 in / .093 in / 1.57 mm
Housing Material:Glass-Filled PBT / Glass-Filled Nylon
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
Insert Flammability Rating:UL 94V-0
UL Flammability Rating:UL 94V-0
Mating Connector Lock:Without
PCB Mount Retention:Without
PCB Mounting Style:Through Hole
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in
Panel Mount Feature:Without
Circuit Application:Signal
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:1
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Sealable:No
Product Type:Connector
Grounding Indents:Without
Termination Post Length:.188 in / 4.78 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Product Change Notice Download