Experience seamless connectivity with our AMPLIMITE HDP D-Sub Connector. Designed for high-performance applications, this connector boasts a robust amperage of 6A, ensuring reliable power transmission. With 50 gold-plated contacts arranged in three rows, it offers efficient signal transmission with minimal interference. The standard profile and front metal shell guarantee easy installation and secure connections. Packaged in a convenient tube, it's perfect for both industrial and commercial use. Rest assured, this connector is RoHS compliant, aligning with environmental standards for a sustainable future. Elevate your connectivity solutions with the AMPLIMITE HDP D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5205869-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Rows:3
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:50
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
SKU:AMP5205869-2
Post Size:.64 mm / .025 in
Color:Black
Shell Material:Steel
Shell Plating Material:Zinc
Plastic:No
Preloaded:Yes
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Square
Contact Underplating Material:Nickel
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.093 in / 2.39 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Glass-Filled Nylon / Glass-Filled PBT
UL Flammability Rating:UL 94V-0
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock:Without
PCB Mount Retention Type:Mounting Hole
Circuit Application:Signal
Grounding Straps:Without
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Footprint:13.84 mm / .545 in
Shell Size:5
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: