Enhance connectivity with our HD-20 PLUG 9P VERT, a versatile vertical plug designed for seamless integration. Meeting UL 94V-0 standards for safety and reliability, this plug boasts high-quality construction with a thermoplastic housing and brass contacts plated in gold flash for optimal conductivity. With nine contacts arranged in two rows, it provides ample connectivity options for various applications. Featuring a board mount design with a 2.74mm pitch, it ensures easy installation on compatible devices. Its all-plastic shell and RoHS compliance further underscore its commitment to quality and environmental responsibility. Suitable for a wide range of uses, this plug is a must-have component for any connectivity project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5208006-1
Amperage: 6 A
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 9
Number of Rows: 2
Mount Type: Board Mount
Contact Material: Brass
Contact Plating: Gold Flash
Pitch: 2.74 mm
Number of Positions: 9
Profile: Standard
Packaging: Tube
Shell Type: All Plastic
Standards Met: UL 94V-0
SKU: AMP5208006-1
Post Size: .66 mm / .026 in
Plastic: Yes
PCB Mount Orientation: Vertical
Preloaded: Yes
Contact Underplating Material: Nickel
Contact Shape and Form: Round
PCB Contact Termination Area Plating Material: Tin
Contact Base Material: Brass
PCB Thickness (Recommended): 1.57 - 2.36 mm / .062 - .093 in
Centerline (Pitch): .108 in / 2.74 mm
Housing Material: Thermoplastic
Housing Color: Black
UL Flammability Rating: UL 94V-0
Connector Mounting Type: Board Mount
Mounting Hole Diameter: .12 in / 3.05 mm
PCB Mounting Style: Through Hole
Panel Mount Feature: Without
PCB Mount Retention Type: Mounting Hole
Mating Connector Lock: Without
PCB Mount Retention: With
Circuit Application: Signal
Grounding Straps: Without
Connector and Contact Terminates To: Printed Circuit Board
Row-to-Row Spacing: .112 in / 2.84 mm
Shell Size: 1
Grounding Indents: Without
Sealable: No
Connector System: Board-to-Board
Product Type: Connector
Grounding Clips: Without
Termination Post Length: .125 in / 3.18 mm
Operating Temperature Range: -67 - 221 °F / -55 - 105 °C
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: