5208009-3
HD-20 PLUG 37P VERT
Easily connect and secure your high-density applications with our HD-20 Plug 37P Vert D-Sub connector. Designed for vertical mounting on a board, this connector features a durable thermoplastic housing and UL 94V-0 certification for enhanced safety. With 37 gold flash-plated brass contacts, it ensures reliable conductivity and signal transmission. Suitable for various industrial and commercial settings, this all-plastic shell connector is RoHS compliant, meeting environmental standards. Perfect for professional use, it offers a 6A amperage capacity and a 2.74mm pitch, making it ideal for high-speed data and power applications. Each connector is packaged in a convenient tube for easy handling and storage. Upgrade your connectivity with this standard-profile D-Sub connector, guaranteeing quality and performance in every use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5208009-3 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5208009-3 |
Plastic: | Yes |
Post Size: | .026 in / .66 mm |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .093 - .125 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 4 |
Product Type: | Connector |
Termination Post Length: | .17 in / 4.32 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |