520961-1
PL 250 HOUSING BLACK NYLON
Enhance your terminal connections with our PL 250 Housing in sleek black Nylon. Designed for optimal performance, this receptacle terminal housing features a straight orientation and a single position, ensuring secure and efficient connectivity. The latching mating retention type and polarization alignment guarantee a stable and error-free connection. Suitable for cable mounting, this housing offers easy installation and versatility in various applications. With its RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your terminal setups with this essential component, a must-have in any connector toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 520961-1 |
Housing Material: | Nylon |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Black |
Mating Retention Type: | Latch |
Mating Alignment Type: | Polarization |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP520961-1 |
series: | Positive Lock 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | .475 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Crimp Terminal Housing Packaging Method: | Carton |
Connector System: | Wire-to-Board / Wire-to-Wire |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/12/2017 | P-17-014604 - Manufacturing location change. Following Part Numbers will be transferred from Kruse to Lickdale. | Download |
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |