5223002-2
FB-5R,ASY,060,SIG,HDR,EN,4.25
Part Aliases: TE Connectivity PER-5223002-2,CC3880-000
Introducing the FB-5R,ASY,060,SIG,HDR,EN,4.25, from our Z-PACK Future Bus+ series. This 3A board mount connector features a straight body orientation with 5 rows and 60 positions, ideal for signal circuit applications. Constructed with high-quality LCP housing material and gold-plated phosphor bronze contacts, it ensures reliable performance with a voltage rating of 30V AC. With a pitch of 2mm and impedance of 60Ω, it offers efficient signal transmission. RoHS compliant and UL 94V-0 rated, this connector is designed for durability and safety. The shrouded header type and action/compliant tail PCB retention make for easy assembly, while the vertical mount orientation and polarization mating alignment enhance usability. Suitable for a wide range of applications, this connector is a versatile and essential component for your PCB connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5223002-2 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Overall Width: | 18 ;18 mm |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Impedance: | 60 Ω |
Package Quantity: | 24 |
Contact Amperage: | 3 A |
Number of Positions: | 60 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.921 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 17.8 mm, .7 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3964 |
Number of Signal Positions: | 60 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Vertical |
Connector Width: | 18 mm, .709 in |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .167 in, 4.25 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 23.622 µin, .6 µm |
Contact Mating Area Length: | .256 in, 6.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | PER-5223002-2,CC3880-000 5223002-2 |
SKU: | AMP5223002-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |