Introducing the FB-5R Board Mount Header, a key component in our Z-PACK Future Bus+ series. This high-performance connector features a durable LCP housing in a natural color, housing up to 90 signal positions in 5 rows. With a pitch of 2mm, it offers reliable Through Hole - Press-Fit termination for secure connections on the PCB. The phosphor bronze contacts with gold plating ensure excellent conductivity, with an impedance of 90Ω and a contact amperage of 3A. Operating in a wide temperature range from -67 to 257°F, this connector is suitable for signal applications in demanding environments. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. The FB-5R is ideal for vertical board-to-board configurations, providing efficient and reliable connectivity in various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5223074-3
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Pin
Impedance: 90 Ω
Package Quantity: 16
Contact Amperage: 3 A
Number of Positions: 90
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 5 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .05 µm, 1.969 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .05 in, 2.4 mm
Connector Height: 17.8 mm, .7 in
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3964
Number of Signal Positions: 90
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V AC
Board to Board Configuration: Vertical
Contact Mating Area Plating Finish: Matte
Connector Width: 18 mm, .709 in
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .167 in, 4.25 mm
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.362 µin, .6 µm
Contact Mating Area Length: .226 in, 5.75 mm
Mating / Unmating Configuration: Make First / Break Last
Material Flammability Standard: UL 94V-0
Part Aliases: 5223074-3
SKU: AMP5223074-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: