5223986-6
UPM KEYED GUIDE MODULE
Enhance the alignment and security of your Z-PACK 2mm HM series connection with our UPM KEYED GUIDE MODULE. Crafted from durable Zinc Alloy Die Casting with a protective Chromate Conversion Coating, this Right Angle mountable module ensures a stable and reliable connection. The mating alignment, featuring a 225° keyed position, guarantees precise and easy installation. Compliant with RoHS standards, it is a sustainable choice for your data and devices setup. Whether for industrial or commercial applications, this Guide Socket Module is essential for maintaining signal integrity in your 2mm HM interface.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5223986-6 |
Series: | Z-PACK 2mm HM |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Right Angle |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
Contact Mating Area Plating: | Zinc Alloy |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Data and Devices |
Product Code: | 3083 |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 225° |
Hardware Type: | Guide Socket Module |
Length: | 34.2 mm |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5223986-6 |
SKU: | AMP5223986-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |