5223986-8
UPM KEYED GUIDE MODULE
Enhance the connectivity of your Z-PACK 2mm HM series with the UPM KEYED GUIDE MODULE. This essential accessory ensures precise alignment and secure mating, featuring a right-angle mount for seamless integration. Constructed from durable zinc alloy die casting with a protective chromate conversion coating, it guarantees long-lasting performance. The 34.2mm overall length and 315° keying and polarized position offer efficient installation. Compliant with RoHS standards, this guide module is a reliable solution for your board-to-board PCB connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5223986-8 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Guide Module |
Overall Length: | 34.2 mm |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Right Angle |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
Contact Mating Area Plating: | Zinc Alloy |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Data and Devices |
Product Code: | 3083 |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 315° |
Hardware Type: | Guide Socket Module |
Length: | 34.2 mm |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5223986-8 |
SKU: | AMP5223986-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |