Enhance your electrical connections with our TERMINAL, BUDG SPR SPD 26-22 6 from the SOLISTRAND Budget series. Ideal for 22-26 AWG wires, this Spring Spade connector features a #6, M3.5 stud size and offset orientation for efficient installation. With its closed barrel design and high operating temperature range of 170°C (338°F), it ensures durable performance in various environments. This straight-angle terminal is perfect for a wide range of applications, offering reliability and longevity. Upgrade your connectivity solutions with this premium component, a must-have in any electrical toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 52734-1
Series: SOLISTRAND Budget
Connector Type: Spring Spade
Stud Size: #6, M3.5
Orientation: Offset
Operating Temperature Range: 170 °C, 338 °F
Wire Size: .12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP52734-1
Plating Material: Tin / Phosphor Bronze
Inspection Slot: No
Overall Length: 13.056 mm / .514 in
Stud Diameter: 3.51 mm / .138 in
Tongue Thickness: .457 mm / .018 in
Barrel Inside Diameter: 1.96 mm / .077 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-033
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: