530519-3
HIGH CURRENT CONT STRIP
Enhance your high-current connectivity with our High Current Contact Strip. Designed for efficient power transmission, this strip is ideal for industrial applications. Its copper alloy construction with silver plating ensures reliable performance. With a termination method of crimping, it can easily connect to wires and cables. The package includes 1500 units, conveniently supplied in a strip. Accepting wire sizes of 10-12 AWG (3-6 mm²) and insulation diameters of .16-.21 inches (4.06-5.33 mm), it offers versatile compatibility. The contact retention feature, along with a locking lance in the housing, guarantees secure connections. Meeting RoHS compliance, this product is both high-performing and environmentally friendly. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 530519-3 |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Package Quantity: | 1500 |
GPL: | 268 |
Packaging: | Strip |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 150 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5257 |
Wire Size: | 10 - 12 AWG, 3 - 6 mm² |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .16 - .21 in, 4.06 - 5.33 mm |
Contact Retention: | With |
Wire Contact Termination Area Plating Material: | Silver |
Wire Contact Termination Area Plating Thickness: | 150 µin |
Contact Retention Type in Housing: | Locking Lance |
Part Aliases: | 530519-3 |
SKU: | AMP530519-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |