Introducing our Eurocard Type B Connector Assembly, designed for seamless board-to-board connectivity in signal applications. With a straight housing orientation and robust polyester construction, this connector features 32 gold-plated phosphor bronze contacts in a vertical mount, ensuring efficient data transfer. The 2.54mm pitch and through-hole solder termination method guarantee secure attachment to your PCB. Operating in a wide temperature range from -55 to 105°C, this connector is reliable in diverse environments. With UL and CSA agency certifications, you can trust in its quality. Perfect for various industries, from telecommunications to industrial automation, this connector is the ideal choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 536460-5
Series: Eurocard Type B
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 32
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 32
Mount Orientation: Vertical
GPL: 004
Tail Length: .13 in, 3.3 mm
Packaging: Box, Box & Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 29.92 µin, .76 µm
Panel Mount: Without
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 2.54 - 5.08 µm, .76 µm
Contact Underplating Material: Nickel
Connector Height: 11.51 mm, .453 in
PCB Retention Type: Boardlock
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5605
Number of Columns: 16
Number of Signal Positions: 32
Contact Layout: Inline
Connector Length: 2.1 in, 53.34 mm
Connector System: Board to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Tin-Lead
Guide to Mating Part: No
Board to Board Configuration: Vertical
Contact Underplating Thickness: 1.27 µm, 50 µin
Connector Width: .317 in, 8.05 mm
Mating Retention: Without
PCB Mount Alignment: Without
Make First / Break Last: No
Contact Cross Section: .25 x .25 mm
DIN Level: II
Make First / Break Last Contacts Loaded: Rows A, B - 1-16
Post Type: Solder Post
DIN Size: Half
Rows Loaded: A, B
Part Aliases: 536460-5
Replacement Part: 5536460-5
SKU: AMP536460-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: