Enhance your PCB connectivity with the Z-PACK Future Bus+ Board-to-Board Connector, designed for high-performance signal transmission. With a rugged housing crafted from LCP (Liquid Crystal Polymer) in a natural color, this connector ensures durability and reliability in demanding environments. Featuring four rows of 192 phosphor bronze contacts with gold plating, it guarantees efficient power and data transfer with an impedance of 192 Ω. Operating at temperatures ranging from -67 to 257 °F, it is suitable for a wide range of applications. The vertical mount orientation, along with polarization for mating alignment, facilitates easy installation. Compliant with UL 94V-0 standards and offering a contact amperage of 5 A, this connector prioritizes safety and performance. Ideal for signal circuit applications, it is perfect for use in various industries. With a tube packaging containing six units, it is convenient and cost-effective for bulk requirements. Upgrade your connectivity solutions with this advanced board-to-board connector for seamless and efficient PCB integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 536501-4
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Pin
Impedance: 192 Ω
Package Quantity: 6
Contact Amperage: 5 A
Number of Positions: 192
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 4 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.3 mm, .76 in
Connector Height: 17 mm, .669 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1832
Number of Signal Positions: 192
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Board to Board Configuration: Vertical
Connector Width: 16 mm, .622 in
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: None
Termination Post Tail Length: .167 in, 4.25 mm
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 µin
Contact Mating Area Length: .256 in, 6.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 536501-4
Replacement Part: 5536501-4
SKU: AMP536501-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: