539652-2
MATRIZE UMNL
Enhance your crimping efficiency with the MATRIZE UMNL Ergocrimp Hand Tool Assembly or Die. This portable manual tool is a must-have for any professional working with connectors, offering precise and reliable crimps every time. Its removable/interchangeable die set design allows for versatile use, while its ergonomic construction ensures comfortable operation. Rest assured, this tool is RoHS compliant, meeting strict environmental standards. Upgrade your crimping toolkit with this essential device.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 539652-2 |
Tool Type: | Ergocrimp Hand Tool Assembly or Die |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP539652-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |