539668-2
MATRIZE TYPE 3+
Get optimal performance with our MATRIZE TYPE 3+ Ergocrimp Hand Tool Assembly or Die. This portable crimp tool boasts a manual power type, making it perfect for on-the-go use. Its die set is easily removable and interchangeable, allowing for versatile functionality. Plus, rest assured knowing that this tool is ROHS compliant. Ideal for crimping tasks in various industries, it's a must-have for any professional toolkit. Elevate your crimping game with this high-quality, efficient tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 539668-2 |
Tool Type: | Ergocrimp Hand Tool Assembly or Die |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP539668-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Part Alias: | CT68963001,AMP-0-0539668-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2020 | E-20-009040-C - Obsolete status retraction E-20-009040. Customer want back same product to buy , and Product engineer asked us to cancel this request | Download |
07/06/2020 | E-20-009040 - Discontinuance. The following part numbers are being obsoleted (obsolete status) and no longer available. | Download |