539734-2
DIE SPT 4MM
Elevate your crimping game with the DIE SPT 4MM, an essential tool for precision connections. Designed for use with the Ergocrimp Hand Tool Assembly, this die ensures seamless crimping of 4mm terminals. Its removable and interchangeable feature allows for versatile applications, making it a must-have for any professional or DIY enthusiast. Crafted for manual operation, it guarantees reliable performance without the need for power sources. Rest assured, this tool is fully compliant with RoHS standards, prioritizing safety and environmental responsibility.Upgrade your toolbox with the DIE SPT 4MM and experience efficient and effortless crimping every time.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 539734-2 |
Tool Type: | Ergocrimp Hand Tool Assembly or Die |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP539734-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |