539745-2
DIE F6.3FF REC.
Efficiently crimp connectors with precision using this DIE F6.3FF REC. tool, a essential component for your ergonomic hand tool assembly. Designed for seamless operation, this portable crimp tool boasts manual power for versatile use. Its removable/interchangeable die set feature allows for quick customization, while its RoHS compliance ensures environmentally friendly performance. Ideal for professionals in the field, this tool guarantees reliable and efficient connector assembly every time. Upgrade your toolkit with this must-have accessory today.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 539745-2 |
Tool Type: | Ergocrimp Hand Tool Assembly or Die |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP539745-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |