539950-2

ERGO DIE MCP 1,5 K

Achieve precise and efficient crimps with the ERGO DIE MCP 1.5 K. This ergonomically designed hand tool assembly features a removable/interchangeable die set, allowing for versatile use. Perfect for on-the-go projects, this portable crimp tool operates manually for reliable performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for professionals in the field, this tool ensures seamless connectivity for your projects. Elevate your crimping capabilities with the ERGO DIE MCP 1.5 K.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 539950-2
Tool Type:Ergocrimp Hand Tool Assembly or Die
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Removable/Interchangeable
SKU:AMP539950-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/21/2020E-20-009040-C - Obsolete status retraction E-20-009040. Customer want back same product to buy , and Product engineer asked us to cancel this requestProduct Change Notice Download
07/06/2020E-20-009040 - Discontinuance. The following part numbers are being obsoleted (obsolete status) and no longer available.Product Change Notice Download