Introducing the MJ ASSY, a high-performance 8-position RJ45 connector designed for Cat 4 LAN applications. Featuring a robust housing made of UL 94V-0 rated High Temperature Nylon, this black connector ensures reliable signal transmission in even the most demanding environments. With a current rating of 1.5A and a contact pitch of 1.02mm, it offers efficient connectivity on printed circuit boards or panels. The phosphor bronze contacts with gold plating guarantee optimal signal integrity, while the shielded design and copper alloy shield with tin plating provide excellent EMI/RFI protection. With a right-angle mount orientation, standard latch orientation, and a tail length of 3.56mm, installation is easy and secure. RoHS compliant and suitable for operating temperatures ranging from -40 to 85°C, this connector is ideal for a wide range of signal transmission applications. Whether you're designing networking equipment, industrial machinery, or telecommunications devices, the MJ ASSY ensures high-quality performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5406295-1
Color: Black
Series: CGS SP
Amperage: 1.5 A, .2 A
Housing Material: High Temperature Nylon
Mount Type: Board Mount, Panel
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 4
Compatible RJ Type: RJ45
Keying: No
Package Quantity: 80
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Latch Orientation: Standard - Latch Down
GPL: A92
PCB Ground Tab Location: .12 in, 3.05 mm
Profile: Standard
Shield Material: Copper Alloy
Shield Plating Material: Tin
Connector Contact Density: Standard
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of PCB Ground Tabs: 2
Panel Ground Location: Top, Top and Side
Port Configuration: Single Port
Port Matrix Configuration: 1 x 1
Status Indicator: None
Tail Length: .14 in, 3.56 mm
Packaging: Box and Tray, Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: With
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.72 mm, .54 in
Grounding Options: PCB and Panel Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 1085
Modular Product Type: RJ Type Jacks & Plugs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP5406295-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: