5415322-2

SURFACE MOUNT JACK, F SERIES

Experience seamless connectivity with our Surface Mount Jack from the MEAS G Series. Designed for F Series applications, this board mount connector offers reliable performance in a right-angle orientation. Constructed with high-quality materials including zinc body and phosphor bronze contacts with tin plating, it ensures durability and efficient signal transmission. With an impedance of 75 Ω and an operating frequency of 1 GHz, it meets the demands of modern communication systems. Featuring a push-on mating type and single port configuration, it simplifies installation while maintaining secure connections. RoHS compliant and suitable for a wide temperature range, this connector is ideal for various RF coaxial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5415322-2
Series: MEAS G Series
Gender: Jack
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Mating Type: Push-On
Impedance: 75 Ω
Operating Frequency: 1 GHz
RF Connector Type: F Type
Body Material: Zinc
Number of Positions: 1
Mount Orientation: Right Angle
Interface: F Series
GPL: 884
Port Configuration: Single Port
Packaging: Reel
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3972
Number of Coaxial Contacts: 1
Body Plating Material: Tin
Center Contact Plating Material: Tin
Center Contact Material: Phosphor Bronze
Detent: Without
Dielectric Material: Polyester, PCT
Height Above PC Board: 269 in, 6.83 mm
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .315 in, 8 mm
Connector System: Cable to Board
Part Aliases: 5415322-2
SKU: AMP5415322-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: