543424-2
DIE AMPLMT FERR 425/210
Enhance your crimping capabilities with the DIE AMPLMT FERR 425/210, a crucial component for any professional tool kit. Designed for efficient and precise assembly, this die set is compatible with Portable Crimp Tools for seamless operation. Its manual power type ensures reliable performance, while the removable/interchangeable design allows for versatile use. Rest assured, this tool is fully compliant with RoHS regulations, making it a responsible choice for environmentally conscious projects. Elevate your crimping experience with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 543424-2 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP543424-2 |
Certification: | Yes - Certificate Included |
Specification Type: | TE Product Specification (108-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |