5650473-6
ASSY,PIN,EUROCARD,TYPE C,LEAD-
Enhance your PCB connectivity with this Eurocard Type C pin assembly, crafted for optimal performance in signal transmission. With a robust housing made of glass filled polyester in a sleek gray finish, this connector boasts three rows of 96 positions each, ensuring ample connectivity for your data and device applications. Designed for board-to-board configuration, its right-angle mount orientation and 2.54mm pitch offer versatility in installation. Engineered for reliability, it operates seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), making it ideal for diverse industrial environments. RoHS compliant and ECCN classified as EAR99, this connector guarantees both quality and compliance in your projects. Elevate your PCB design with this essential component that excels in both performance and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5650473-6 |
Housing Material: | Glass Filled Polyester |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 004 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Connector Contact Load Condition: | Fully Loaded |
Connector and Housing Type: | Plug |
Part Aliases: | 5650473-6 |
SKU: | AMP5650473-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. |
Download |
12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download |