567303-1
APPL,HINGE BAR 9EMPO160T180O T
Elevate your application game with the APPL, HINGE BAR, designed for precision and efficiency. With a smooth 30 mm (1.12") or 40 mm (1.62") stroke terminator, it ensures accurate and consistent results every time. This mechanical feed applicator is perfect for various tasks, from industrial to DIY projects. Plus, it's RoHS compliant, prioritizing environmental responsibility. Upgrade your toolkit with this essential accessory, a must-have for professionals and hobbyists alike.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 567303-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP567303-1 |
Alignment Aids: | Alignment Gauge / Camera |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | Tab-lok |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |