Easily connect your devices with the HD-20 RCPT 37P VERT FFSCRLK, a vertical receptacle with 37 phosphor bronze contacts for reliable signal transmission. Designed for board mount installation, this connector meets UL 94V-0 standards for fire safety. With a 2.77mm pitch and gold contact plating, it ensures secure and efficient connectivity. Suitable for various applications, the all-plastic shell and RoHS compliance make it environmentally friendly. Packaged in a convenient tube, it's ready for use in your projects. Upgrade your connectivity with this high-performance D-Sub connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5745079-4
Amperage: 6 A
Gender: Receptacle
Number of Contacts: 37
Number of Rows: 2
Mount Type: Board Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Pitch: 2.77 mm
Number of Positions: 37
Profile: Standard
Packaging: Tube
Shell Type: All Plastic
Standards Met: UL 94V-0
SKU: AMP5745079-4
Female Screwlock Plating Material: Nickel over Copper Flash
Female Screwlock Material: Brass
Post Size: .026 in / .66 mm
Plastic: Yes
PCB Mount Orientation: Vertical
Preloaded: Yes
Contact Base Material: Phosphor Bronze
PCB Contact Termination Area Plating Material: Tin
Contact Underplating Material: Nickel
Contact Mating Area Plating Thickness: 30 µin
Contact Shape and Form: Round
PCB Thickness (Recommended): 1.57 - 2.36 mm / .062 - .093 in
Housing Material: Polyester
Centerline (Pitch): .109 in / 2.77 mm
Housing Color: Black
UL Flammability Rating: UL 94V-0
Mating Connector Lock: With
Connector Mounting Type: Board Mount
Panel Mount Feature: Without
PCB Mount Retention: With
PCB Mounting Style: Through Hole
PCB Mount Retention Type: Mounting Hole
Mounting Hole Diameter: .12 in / 3.05 mm
Mating Connector Lock Type: Female Screwlocks, Fixed
Circuit Application: Signal
Grounding Straps: Without
Connector and Contact Terminates To: Printed Circuit Board
Row-to-Row Spacing: .112 in / 2.84 mm
Grounding Indents: Without
Sealable: No
Connector System: Board-to-Board
Shell Size: 4
Product Type: Connector
Grounding Clips: Without
Termination Post Length: .125 in / 3.18 mm
Operating Temperature Range: -67 - 221 °F / -55 - 105 °C
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: