5745394-2
HD-20 RCPT 9P RA 318 THD INS
Enhance your connectivity with the HD-20 RCPT 9P RA 318 THD INS, a high-performance right-angle receptacle designed to meet your demanding electronic needs. This UL 94V-0 compliant connector features nine gold-plated contacts on two rows, ensuring reliable data transmission in any application. With a compact 2.74mm pitch and board mount design, it's perfect for space-saving installations. Crafted from durable materials, including phosphor bronze contacts and an all-plastic shell, this connector is built to last. Whether you're designing a new system or upgrading an existing one, this connector delivers the performance and reliability you need. Packaged for convenience and RoHS compliant, it's the perfect choice for environmentally conscious projects. Elevate your connectivity solutions with the HD-20 RCPT 9P RA 318 THD INS.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745394-2 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5745394-2 |
Plastic: | Yes |
Post Size: | .66 mm / .026 in |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester GF / Nylon GF |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Panel Mount Feature: | Without |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Threaded Insert Material: | Brass |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Threaded Insert Plating Material: | Clear Chromate |
Mounting Hole Diameter: | .12 in |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Footprint: | 8.08 mm / .318 in |
Shell Size: | 1 |
Connector System: | Board-to-Board |
Shielded: | No |
Grounding Indents: | Without |
Sealable: | No |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |