5745395-3
HD-20 RCPT 9P RA 318 FFSCRLK
Enhance your connectivity with the HD-20 RCPT 9P RA 318 FFSCRLK, a high-performance 9-position receptacle designed for seamless integration in various electronic applications. Boasting a sturdy all-plastic shell with a right-angle orientation, this connector offers both durability and space-saving efficiency. With gold contact plating ensuring optimal signal transmission, it guarantees reliable performance in data and power transfer. RoHS compliant and featuring a standard profile, it meets industry standards for environmental responsibility and compatibility. Suitable for two-row configurations, it accommodates diverse connectivity needs with ease. Packaged in a convenient tube, it's ready for installation in box and tube setups. Upgrade your IO connections with this versatile and efficient D-Sub & D-Ribbon connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745395-3 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Box & Tube, Tube |
Shell Type: | All Plastic |
SKU: | AMP5745395-3 |
Plastic: | Yes |
Post Size: | .026 in / .66 mm |
Female Screwlock Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester GF / Nylon GF |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | .12 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Shell Size: | 1 |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Footprint: | 8.08 mm / .318 in |
Connector System: | Board-to-Board |
Product Type: | Connector |
Shielded: | No |
Grounding Indents: | Without |
Sealable: | No |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |