5745412-7
25 PLUG SP/MS STD
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Plug, crafted for high-performance applications. Designed for precision and durability, this connector features a housing made of UL 94V-0 rated thermoplastic, ensuring reliable operation in demanding environments. With 25 gold-plated brass contacts and a full metal shell, it guarantees secure and efficient data transmission. Board mountable with a 2.77mm pitch, it offers seamless integration into your system. RoHS compliant and packaged in a convenient tube, it's the perfect solution for professional networking setups. Upgrade your connectivity with the AMPLIMITE HD-20 D-Sub Plug.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745412-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745412-7 |
Insert Material: | Thermoplastic |
Post Size: | .64 mm / .025 in |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
Contact Shape and Form: | Square |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .093 - .125 in / 2.36 - 3.18 mm |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | Without |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounded: | Yes |
Grounding Straps: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 3 |
Grounding Indents: | With |
Product Type: | Connector |
Shielded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Clips: | Without |
Termination Post Length: | 4.78 mm / .188 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |