5745436-3
25 PLUG RA/MS 454
Enhance your connectivity with our high-performance 25-contact D-Sub connector, part of the AMPLIMITE HDP series. Designed for durable and efficient board mounting, this connector features a rugged full metal shell and UL 94V-0 compliant thermoplastic housing. With a pitch of 2.74mm and gold flash brass contacts, it ensures reliable signal transmission in demanding industrial environments. The plug configuration and two-row layout accommodate various applications, while RoHS compliance underscores our commitment to sustainability. Upgrade your systems with this essential component for seamless data transfer.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745436-3 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745436-3 |
Shell Plating Material: | Tin |
Shell Material: | Steel |
Post Size: | .64 mm / .025 in |
Plastic: | No |
Insert Material: | Thermoplastic |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .125 in / 3.18 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Mounting Screws |
Circuit Application: | Signal |
Footprint: | 11.53 mm / .454 in |
Grounding Straps: | Without |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shielded: | No |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Grounding Indents: | With |
Product Type: | Connector |
Termination Post Length: | .22 in / 5.59 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |