Enhance your connectivity with this high-quality receptacle, featuring two rows of 37 gold-plated positions for optimal signal transmission. Designed with a low-profile shell made of durable plastic, it ensures reliable performance in any application. RoHS compliant for environmental responsibility, it comes conveniently packaged in a tray for easy storage and organization. Upgrade your setup with this essential component for seamless data transfer and communication.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5745459-2
Gender: Receptacle
Number of Rows: 2
Contact Plating: Gold, Gold Flash over Palladium Nickel
Number of Positions: 37
Profile: Low
Packaging: Tray
Shell Type: All Plastic
SKU: AMP5745459-2
Female Screwlock Plating Material: Nickel
Plastic: Yes
Female Screwlock Material: Brass
Preloaded: Yes
PCB Mount Orientation: Vertical
Contact Underplating Material: Nickel
Contact Mating Area Plating Thickness: 30 µin
PCB Contact Termination Area Plating Material: Tin
Contact Base Material: Copper Alloy
PCB Thickness (Recommended): .093 in / 2.36 mm
Housing Material: Thermoplastic
Centerline (Pitch): 2.77 mm / .109 in
Housing Color: Black
UL Flammability Rating: UL 94V-0
Mounting Hole Diameter: 3.05 mm / .12 in
Connector Mounting Type: Board Mount
Mating Connector Lock Type: Female Screwlocks, Fixed
Panel Mount Feature: Without
PCB Mount Retention: With
PCB Mount Retention Type: Mounting Hole / Action/Compliant Tail
PCB Mounting Style: Through Hole
Mating Connector Lock: With
Circuit Application: Signal
Grounding Straps: Without
Grounded: No
Connector and Contact Terminates To: Printed Circuit Board
Shielded: No
Grounding Indents: Without
Sealable: No
Connector System: Board-to-Board
Row-to-Row Spacing: .112 in / 2.84 mm
Shell Size: 4
Product Type: Connector
Grounding Clips: Without
Termination Post Length: 5.8 mm / .228 in
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: