Upgrade your connectivity with the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution designed for demanding applications. Featuring UL 94V-0 standards compliance for superior safety, this connector offers reliable power delivery with a 6A amperage rating. Its 25 gold-plated contacts ensure optimal signal transmission, while the durable brass construction guarantees long-lasting performance. With a 2.74mm pitch and two rows of 25 positions, it provides ample connectivity options. The board mount design and full metal shell make installation easy and secure. RoHS compliant for environmental responsibility, this connector is perfect for industrial and commercial use. Upgrade your connectivity with the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution designed for demanding applications. Featuring UL 94V-0 standards compliance for superior safety, this connector offers reliable power delivery with a 6A amperage rating. Its 25 gold-plated contacts ensure optimal signal transmission, while the durable brass construction guarantees long-lasting performance. With a 2.74mm pitch and two rows of 25 positions, it provides ample connectivity options. The board mount design and full metal shell make installation easy and secure. RoHS compliant for environmental responsibility, this connector is perfect for industrial and commercial use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745959-1
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:25
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745959-1
Shield Material:Steel
Shield Plating Material:Tin
Shell Plating Material:Tin
Plastic:No
Post Size:.025 in / .64 mm
Shell Material:Carbon Steel
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Base Material:Brass
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Square
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.093 in / 2.36 mm
Housing Material:Nylon GF / PBT GF
Housing Color:Black
Centerline (Pitch):2.74 mm / .108 in
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:3.05 mm / .12 in
Mating Connector Lock Type:Clinch Nut, 4-40 UNC
Clinch Nut Material:Steel
Connector Mounting Type:Board Mount
Clinch Nut Plating Material:Zinc
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Grounded:Yes
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Sealable:No
Connector System:Board-to-Board
Shell Size:3
Grounding Indents:With
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: