5745968-8
HD-20 25 PLUG SP/FMS INSRT
Introducing the HD-20 25 PLUG SP/FMS INSRT, a high-performance connector from our AMPLIMITE HD-20 series. This two-row plug features 25 contacts, ideal for robust board mount applications. Engineered to meet UL 94V-0 standards, it guarantees safety and reliability. With a contact material of brass and gold plating, it ensures superior conductivity. The 2.74mm pitch and 6A amperage rating make it suitable for various power and signal transmission tasks. Its front metal shell design and standard profile offer easy installation and compatibility. Packaged in a convenient tube, this connector is RoHS compliant, aligning with environmental regulations. Trust the HD-20 25 PLUG SP/FMS INSRT for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745968-8 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745968-8 |
Post Size: | .66 mm / .026 in |
Shell Material: | Carbon Steel |
Shield Plating Material: | Tin |
Insert Material: | Brass |
Shell Plating Material: | Tin |
Shield Material: | Steel |
Plastic: | No |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Mating Connector Lock Type: | Threaded Inserts |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Connector Mounting Type: | Board Mount |
Threaded Insert Material: | Brass |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | Yes |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Grounding Indents: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |