Enhance your connectivity solutions with our high-performance D-Sub Connector. Designed for durability and efficiency, this plug features UL 94V-0 standards for reliable operation. With a 6A amperage rating, it ensures optimal power transmission. The brass contacts with gold plating offer superior conductivity, while the 2-row, 9-contact design accommodates multiple connections. Suitable for board mount installation, this connector guarantees secure and stable connectivity. Its 2.74mm pitch and standard profile make it compatible with various devices. Packaged in a convenient tray, it is easy to handle and store. RoHS compliant for environmental responsibility, it is a trusted choice for diverse applications. Upgrade your connectivity setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745990-4
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745990-4
Plastic:No
Shell Plating Material:Tin
Post Size:.66 mm / .026 in
Insert Material:Zinc
Eyelet Material:Brass
Shell Material:Carbon Steel
Eyelet Plating Material:Tin
PCB Mount Orientation:Right Angle
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
Contact Underplating Material:Nickel
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Material:Nylon GF / Polyester GF
Housing Color:Black
Centerline (Pitch):2.74 mm / .108 in
UL Flammability Rating:UL 94V-0
Threaded Insert Plating Material:Clear Chromate
Threaded Insert Material:Zinc
Connector Mounting Type:Board Mount
Mating Connector Lock:With
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole
Mounting Hole Diameter:3.18 mm / .125 in
Mating Connector Lock Type:Threaded Inserts
Circuit Application:Signal
Footprint:.59 in / 14.99 mm
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:2.84 mm / .112 in
Shell Size:1
Sealable:No
Connector System:Board-to-Board
Grounding Indents:With
Product Type:Connector
Grounding Straps:With
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: