5745994-4
25 MSFL PLUG RA 590 (IN,FM)
Enhance your connectivity with our high-performance 25-contact D-sub plug, boasting UL 94V-0 standards compliance for top-tier safety. Designed for seamless board mounting, this connector features brass contacts with gold plating, ensuring reliable power and signal transmission at a 6A amperage. With a two-row, 2.74mm pitch configuration, it offers optimal density while maintaining ease of use. The front metal shell adds durability, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for a wide range of applications, this connector comes packaged in a convenient tray for easy storage and handling. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745994-4 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745994-4 |
Shell Material: | Carbon Steel |
Post Size: | .026 in / .66 mm |
Insert Material: | Zinc |
Shell Plating Material: | Tin |
Plastic: | No |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester GF / Nylon GF |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Threaded Inserts |
Panel Mount Feature: | Without |
Threaded Insert Plating Material: | Clear Chromate |
Mating Connector Lock: | With |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Threaded Insert Material: | Zinc |
PCB Mount Retention Type: | Mounting Hole |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Grounded: | Yes |
Footprint: | 14.99 mm / .59 in |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Grounding Indents: | With |
Grounding Straps: | With |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |