Enhance your connectivity with this high-quality 50-position D-Sub receptacle. Designed for optimal performance, it features a durable thermoplastic housing and UL 94V-0 certification for added safety. The copper alloy contacts with gold plating ensure reliable conductivity, while the 2.77mm pitch and three-row design offer versatility in board mounting. With a medium profile and front metal shell, this connector is suitable for a wide range of applications. Packaged in a convenient tube, it meets RoHS compliance standards, making it an environmentally friendly choice for your projects. Upgrade your connectivity solutions with this premium D-Sub receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5747144-2
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 50
Number of Rows: 3
Mount Type: Board Mount
Contact Material: Copper Alloy
Contact Plating: Gold, Gold over Palladium Nickel
Pitch: 2.77 mm
Number of Positions: 50
Profile: Medium
Packaging: Tube
Shell Type: Front Metal Shell
Standards Met: UL 94V-0
SKU: AMP5747144-2
Shell Plating Material: Tin
Plastic: No
Post Size: .012 in
Shell Material: Carbon Steel
Insert Material: Brass
PCB Mount Orientation: Vertical
Preloaded: Yes
PCB Contact Termination Area Plating Material: Tin
Contact Underplating Material: Nickel
Contact Base Material: Copper Alloy
Contact Mating Area Plating Thickness: 30 µin
PCB Thickness (Recommended): 2.36 mm / .093 in
Housing Material: Thermoplastic
Housing Color: Black
Centerline (Pitch): .109 in / 2.77 mm
UL Flammability Rating: UL 94V-0
PCB Mount Retention Type: Action/Compliant Tail / Mounting Hole
Mating Connector Lock Type: Threaded Insert, 4-40 UNC
Connector Mounting Type: Board Mount
PCB Mount Retention: With
PCB Mounting Style: Through Hole
Mounting Hole Diameter: .12 in / 3.05 mm
Threaded Insert Material: Brass
Panel Mount Feature: Without
Mating Connector Lock: With
Circuit Application: Signal
Grounding Straps: Without
Shell Size: 5
Row-to-Row Spacing: 2.84 mm / .112 in
Product Type: Connector
Grounding Indents: Without
Connector System: Board-to-Board
Sealable: No
Connector and Contact Terminates To: Printed Circuit Board
Termination Post Length: 5.8 mm / .228 in
Grounding Clips: Without
Operating Temperature Range: -67 - 221 °F / -55 - 105 °C
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2017 P-17-014024 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. Download