Enhance your connectivity with this high-performance D-Sub connector, designed for optimal functionality in a variety of applications. With UL 94V-0 compliance, you can trust in its safety and reliability. Featuring a plug gender, 9 contacts spread across 2 rows, and a board mount for seamless integration, this connector offers versatility and convenience. The brass contact material with gold plating ensures efficient signal transmission, while the 2.74mm pitch and standard profile cater to industry standards. Packaged in a tray for easy storage and handling, and boasting RoHS compliance, it's the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747250-2
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747250-2
Eyelet Plating Material:Tin
Eyelet Material:Brass
Shell Material:Carbon Steel
Plastic:No
Post Size:.66 mm / .026 in
Shell Plating Material:Tin over Copper
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
Contact Shape and Form:Round
PCB Thickness (Recommended):.062 in / 1.57 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Polyester / Nylon
Housing Color:Black
UL Flammability Rating:UL 94V-0
Mating Connector Lock:Without
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Circuit Application:Signal
Grounding Straps:With
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Sealable:No
Connector System:Board-to-Board
Footprint:8.08 mm / .318 in
Grounding Indents:With
Shell Size:1
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: