Enhance connectivity with our HD-20 RCPT 9P RA 590 FFSCRLK, a high-performance receptacle designed for optimal functionality in various electronic applications. This dual-row connector features nine contact positions with gold-plated phosphor bronze contacts, ensuring reliable signal transmission. With a UL 94V-0 rating, it meets stringent safety standards, while its board mount design offers easy installation. The right-angle orientation and all-plastic shell make it versatile for diverse mounting requirements. RoHS compliant, this connector is environmentally friendly, making it a responsible choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747459-6
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Package
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5747459-6
Plastic:Yes
Insert Material:Zinc
Post Size:.66 mm / .026 in
Female Screwlock Material:Zinc
Female Screwlock Plating Material:Clear Chromate
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Material:Polyester GF / Nylon GF
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
Panel Mount Feature:Without
Mating Connector Lock:With
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mounting Style:Through Hole
Connector Mounting Type:Board Mount
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mount Retention:With
Circuit Application:Signal
Footprint:.59 in / 14.99 mm
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Shell Size:1
Sealable:No
Product Type:Connector
Grounding Indents:Without
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: