5747497-4
50 PLUG RA/MS STD (SL)
Introducing our high-performance AMPLIMITE HDP D-Sub Connector, designed for seamless board-to-board connectivity in a range of industrial applications. With UL 94V-0 certification, you can trust in its quality and safety. Featuring a rugged full metal shell and thermoplastic housing, it ensures durability in demanding environments. This connector boasts 50 gold-plated brass contacts, providing reliable signal transmission with low resistance. Its 2.74 mm pitch and 3-row design make it perfect for high-density installations. RoHS compliant and packaged in a convenient tube, it's ready for efficient integration into your projects. Trust in the AMPLIMITE HDP for secure and robust connections every time.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747497-4 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 50 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747497-4 |
Plastic: | No |
Shell Plating Material: | Tin |
Female Screwlock Material: | Steel |
Shell Material: | Carbon Steel |
Insert Material: | Thermoplastic |
Female Screwlock Plating Material: | Zinc |
Post Size: | .64 mm / .025 in |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Square |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Centerline (Pitch): | .108 in / 2.74 mm |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Footprint: | 13.84 mm / .545 in |
Grounding Straps: | Without |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 5 |
Grounding Indents: | With |
Product Type: | Connector |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Sealable: | No |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |