Elevate your connectivity with our cutting-edge 37-contact receptacle, engineered for seamless board mount installation. Crafted with UL E81956 and UL 94V-0 standards in mind, this receptacle guarantees top-tier performance and safety. Its thermoplastic housing and copper alloy contacts ensure durability and reliability, while gold plating guarantees optimal conductivity. With a pitch of 2.77mm and a front metal shell design, it's perfect for high-speed data transmission in demanding industrial environments. RoHS compliant and meticulously packaged, it's the ultimate choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747715-2
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.77 mm
Number of Positions:37
Profile:Standard
Packaging:Package
Shell Type:Front Metal Shell
Standards Met:UL E81956 UL 94V-0
SKU:AMP5747715-2
Shell Material:Carbon Steel
Female Screwlock Material:Brass
Plastic:No
Female Screwlock Plating Material:Nickel
Shell Plating Material:Tin
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Base Material:Copper Alloy
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Material:Thermoplastic
Centerline (Pitch):2.77 mm / .109 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:UL E81956
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Panel Mount Feature:Without
PCB Mount Retention Type:Action/Compliant Tail / Mounting Hole
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Shell Size:4
Product Type:Connector
Termination Post Length:5.8 mm / .228 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: