5747827-4
09 MSFL PLUG RA 590L(IN,FM,BL)
Enhance your connectivity with this high-performance D-Sub connector. Featuring a standard profile and front metal shell construction, it ensures durability and reliability in any application. With gold contact plating and RoHS compliance, you can expect superior signal transmission and environmental responsibility. This 9-position, 2-row connector is designed for optimal functionality, making it ideal for a wide range of industrial and commercial uses. Packaged in a convenient tube, it's easy to handle and store for seamless integration into your setup. Upgrade your IO connections with this plug gender connector, delivering a stable amperage of 6A for consistent performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747827-4 |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
SKU: | AMP5747827-4 |
Shell Plating Material: | Tin over Copper |
Shield Plating Material: | Tin |
Shield Material: | Steel |
Shell Material: | Carbon Steel |
Insert Material: | Zinc |
Post Size: | .66 mm / .026 in |
Eyelet Material: | Brass |
Plastic: | No |
Eyelet Plating Material: | Tin over Copper Flash |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Nylon GF / Polyester GF |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Threaded Insert Material: | Zinc |
Mounting Hole Diameter: | .125 in / 3.18 mm |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Boardlock |
Connector Mounting Type: | Board Mount |
Threaded Insert Plating Material: | Clear Chromate |
Mating Connector Lock Type: | Threaded Inserts |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Boardlock Material: | Copper Alloy |
Boardlock Plating Material: | Tin over Nickel |
Circuit Application: | Signal |
Sealable: | No |
Shell Size: | 1 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector System: | Board-to-Board |
Grounding Indents: | With |
Product Type: | Connector |
Grounding Straps: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | Yes |
Footprint: | 14.99 mm / .59 in |
Grounded: | Yes |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |