5747829-4
25 MSFL PLUG RA 590L(IN,FM,BL)
Enhance your connectivity with this high-performance D-Sub connector. Featuring a robust construction with a front metal shell, it ensures secure and reliable connections in any application. With 25 gold-plated positions across 2 rows, you can count on optimal signal transmission. Offering a standard profile and RoHS compliance, it meets industry standards for quality and environmental responsibility. Packaged in a convenient tube, it's easy to store and access when needed. Perfect for a range of IO applications, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity experience with this premium D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747829-4 |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
SKU: | AMP5747829-4 |
Eyelet Material: | Brass |
Post Size: | .66 mm / .026 in |
Eyelet Plating Material: | Tin over Copper Flash |
Insert Material: | Zinc |
Shell Material: | Carbon Steel |
Plastic: | No |
Shell Plating Material: | Tin over Copper |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Material: | Nylon GF / Polyester GF |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Threaded Inserts, 4-40 UNC |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
Threaded Insert Plating Material: | Clear Chromate |
Threaded Insert Material: | Zinc |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
Boardlock Plating Material: | Tin over Nickel |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock: | With |
Connector Mounting Type: | Board Mount |
Boardlock Material: | Copper Alloy |
Circuit Application: | Signal |
Footprint: | .59 in / 14.99 mm |
Grounding Straps: | Without |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | With |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 3 |
Shielded: | No |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |