Elevate your connectivity solutions with our AMPLIMITE HD-20 D-Sub Connector. Engineered for high performance, this plug features durable thermoplastic housing and brass contacts with gold plating for optimal conductivity. With a UL E28476 and UL 94V-0 certification, rest assured of its quality and safety standards. Offering 9 contacts in a 2-row configuration, it's perfect for board mount applications. The 2.74mm pitch and 6A amperage make it suitable for various industrial and commercial settings. Complete with a front metal shell and RoHS compliance, this connector ensures reliability and environmental responsibility. Individually packaged in a tube, it's convenient for storage and handling. Upgrade your IO connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747871-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP5747871-4
Shell Plating Material:Tin
Post Size:.66 mm / .026 in
Plastic:No
Shell Material:Steel
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Base Material:Brass
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Thickness (Recommended):2.36 - 3.18 mm / .093 - .125 in
Housing Color:Black
Housing Material:Thermoplastic
Centerline (Pitch):2.74 mm / .108 in
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Mating Connector Lock:Without
Connector Mounting Type:Board Mount
Mounting Hole Diameter:3.05 mm / .12 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Circuit Application:Signal
Grounding Straps:Without
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:1
Sealable:No
Connector System:Board-to-Board
Grounding Indents:With
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.17 in / 4.32 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: