Enhance your connectivity with this high-quality D-Sub connector, featuring a durable UL 94V-0-rated construction for added safety and reliability. With 25 gold-plated contacts in a two-row configuration, it offers seamless communication between devices. Designed for board mount installation, it ensures easy integration into your electronic setup. The copper alloy contacts provide excellent conductivity, while the 2.77mm pitch and standard profile guarantee compatibility with various systems. RoHS compliant and packaged in a convenient tray, this connector is both environmentally friendly and easy to handle. Perfect for industrial or commercial use, its front metal shell ensures secure connections in any application. Upgrade your connectivity solutions with this premium D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5748146-6
Gender:Plug
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold Flash
Pitch:2.77 mm
Number of Positions:25
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5748146-6
Plastic:No
Female Screwlock Material:Zinc
Shell Material:Carbon Steel
Shell Plating Material:Tin
Preloaded:Yes
PCB Mount Orientation:Vertical
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Base Material:Copper Alloy
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Thickness (Recommended):.093 in / 2.36 mm
Housing Material:Polyester / Nylon
Centerline (Pitch):2.77 mm / .109 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Female Screwlocks, Fixed
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mount Retention:With
PCB Mount Retention Type:Action/Compliant Tail / Mounting Hole
PCB Mounting Style:Through Hole - Press-Fit
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:2.84 mm / .112 in
Sealable:No
Connector System:Board-to-Board
Shell Size:3
Grounding Indents:With
Product Type:Connector
Termination Post Length:5.8 mm / .228 in
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: