This kit features a 78-pin plug designed for HDP-22 applications, complete with shielded hardware. Compliant with UL 94V-0 standards, it ensures safety and reliability in signal transmission. The plug, with a pitch of 2.41mm, is housed in a durable shell size 5, with contact size 22 plated in tin. Constructed with nylon inserts and steel components, it guarantees robust performance in a wide operating temperature range. Suitable for cable-to-cable connections, this connector is ideal for data and device applications, with grounding features and full metal shell for secure installations. RoHS compliant, it meets environmental standards without compromising functionality. Whether for industrial or commercial use, this kit offers a standard-grade solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5748472-1
Gender:Plug
Number of Contacts:78
Pitch:.095 in, 2.41 mm
Shell Size:5
Contact Size:22
Shell Plating:Tin
Insert Material:Nylon
Package Quantity:1
Number of Positions:78
GPL:038
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Kit, Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:Yes
Sealable:No
Mating Connector Lock Type:Mounting Holes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5518
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
ECCN:EAR99
Mating Connector Lock:With
Cable Insulation Diameter:8.59 - 12.45 mm
Grounding Indents:With
Shell Type:Full Metal Shell
Insert Flammability Standard:UL 94V-0
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5748472-1
SKU:AMP5748472-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: